
TXS0108ERGYR | |
|---|---|
DigiKey Part Number | 296-24806-2-ND - Tape & Reel (TR) 296-24806-1-ND - Cut Tape (CT) 296-24806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0108ERGYR |
Description | IC XLTR VL BIDIR 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0108ERGYR Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 60Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-VFQFN Exposed Pad |
Channels per Circuit 8 | Supplier Device Package 20-VQFN (3.5x4.5) |
Voltage - VCCA 1.4 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,75400 Kč | 217,54 Kč |
| 25 | 19,72120 Kč | 493,03 Kč |
| 100 | 17,49130 Kč | 1 749,13 Kč |
| 250 | 16,42884 Kč | 4 107,21 Kč |
| 500 | 16,06348 Kč | 8 031,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,60887 Kč | 43 826,61 Kč |
| 6 000 | 14,28998 Kč | 85 739,88 Kč |
| 9 000 | 14,13039 Kč | 127 173,51 Kč |
| 15 000 | 13,95348 Kč | 209 302,20 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |











