
TXS0104VQBQARQ1 | |
|---|---|
DigiKey Part Number | 296-TXS0104VQBQARQ1TR-ND - Tape & Reel (TR) 296-TXS0104VQBQARQ1CT-ND - Cut Tape (CT) 296-TXS0104VQBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104VQBQARQ1 |
Description | IC XLTR VL BIDIR 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 19,47100 Kč | 194,71 Kč |
| 25 | 17,63160 Kč | 440,79 Kč |
| 100 | 15,60440 Kč | 1 560,44 Kč |
| 250 | 14,63984 Kč | 3 659,96 Kč |
| 500 | 14,23528 Kč | 7 117,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,98638 Kč | 38 959,14 Kč |
| 6 000 | 12,69676 Kč | 76 180,56 Kč |
| 9 000 | 12,55169 Kč | 112 965,21 Kč |
| 15 000 | 12,39101 Kč | 185 865,15 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |


