
TXS0104EPWRG4 | |
|---|---|
DigiKey Part Number | 296-52841-2-ND - Tape & Reel (TR) 296-52841-1-ND - Cut Tape (CT) 296-52841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104EPWRG4 |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104EPWRG4 Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 4 | Supplier Device Package 14-TSSOP |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 25 | 14,84120 Kč | 371,03 Kč |
| 100 | 13,09440 Kč | 1 309,44 Kč |
| 250 | 12,26116 Kč | 3 065,29 Kč |
| 500 | 11,82272 Kč | 5 911,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,00684 Kč | 22 013,68 Kč |
| 4 000 | 10,72714 Kč | 42 908,56 Kč |
| 6 000 | 10,58705 Kč | 63 522,30 Kč |
| 10 000 | 10,43181 Kč | 104 318,10 Kč |
| 14 000 | 10,34117 Kč | 144 776,38 Kč |
| 20 000 | 10,25392 Kč | 205 078,40 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



