
TXS0104EBQAR | |
|---|---|
DigiKey Part Number | 296-TXS0104EBQARTR-ND - Tape & Reel (TR) 296-TXS0104EBQARCT-ND - Cut Tape (CT) 296-TXS0104EBQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104EBQAR |
Description | IC XLTR VL BIDIR 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104EBQAR Models |
Category | Voltage - VCCA 1.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.3 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull, Tri-State |
Part Status Active | Data Rate 24Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-WFQFN Exposed Pad |
Channels per Circuit 4 | Supplier Device Package 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 14,08560 Kč | 352,14 Kč |
| 100 | 12,41190 Kč | 1 241,19 Kč |
| 250 | 11,61356 Kč | 2 903,39 Kč |
| 500 | 11,13146 Kč | 5 565,73 Kč |
| 1 000 | 10,82678 Kč | 10 826,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,24534 Kč | 30 736,02 Kč |
| 6 000 | 10,00565 Kč | 60 033,90 Kč |
| 9 000 | 9,88570 Kč | 88 971,30 Kč |
| 15 000 | 9,75273 Kč | 146 290,95 Kč |
| 21 000 | 9,67497 Kč | 203 174,37 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |











