Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0101DRYR

DigiKey Part Number
296-TXS0101DRYRTR-ND - Tape & Reel (TR)
296-TXS0101DRYRCT-ND - Cut Tape (CT)
296-TXS0101DRYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0101DRYR
Description
IC XLTR VL BIDIR 6-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps 6-SON (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1011,75900 Kč117,59 Kč
1008,58190 Kč858,19 Kč
5007,16620 Kč3 583,10 Kč
1 0006,70172 Kč6 701,72 Kč
2 0006,30728 Kč12 614,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,87625 Kč29 381,25 Kč
10 0005,60750 Kč56 075,00 Kč
15 0005,46983 Kč82 047,45 Kč
25 0005,31454 Kč132 863,50 Kč
35 0005,22221 Kč182 777,35 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč