Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0101DCKT

DigiKey Part Number
296-32602-2-ND - Tape & Reel (TR)
296-32602-1-ND - Cut Tape (CT)
296-32602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0101DCKT
Description
IC XLTR VL BIDIR SC-70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TXS0101DCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
2.3 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
24Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-TSSOP, SC-88, SOT-363
Channels per Circuit
1
Supplier Device Package
SC-70-6
Voltage - VCCA
1.65 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 292
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1021,58600 Kč215,86 Kč
2519,57000 Kč489,25 Kč
10017,35900 Kč1 735,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25014,88676 Kč3 721,69 Kč
50014,29712 Kč7 148,56 Kč
75014,00147 Kč10 501,10 Kč
1 25013,67390 Kč17 092,38 Kč
1 75013,48263 Kč23 594,60 Kč
2 50013,29845 Kč33 246,12 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč