
TXS0101DCKT | |
|---|---|
DigiKey Part Number | 296-32602-2-ND - Tape & Reel (TR) 296-32602-1-ND - Cut Tape (CT) 296-32602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0101DCKT |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXS0101DCKT Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channels per Circuit 1 | Supplier Device Package SC-70-6 |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 25 | 19,57000 Kč | 489,25 Kč |
| 100 | 17,35900 Kč | 1 735,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,88676 Kč | 3 721,69 Kč |
| 500 | 14,29712 Kč | 7 148,56 Kč |
| 750 | 14,00147 Kč | 10 501,10 Kč |
| 1 250 | 13,67390 Kč | 17 092,38 Kč |
| 1 750 | 13,48263 Kč | 23 594,60 Kč |
| 2 500 | 13,29845 Kč | 33 246,12 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

