
TXB0108PWRG4 | |
|---|---|
DigiKey Part Number | 296-52839-2-ND - Tape & Reel (TR) 296-52839-1-ND - Cut Tape (CT) 296-52839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0108PWRG4 |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0108PWRG4 Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 8 | Supplier Device Package 20-TSSOP |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,09500 Kč | 280,95 Kč |
| 25 | 25,56720 Kč | 639,18 Kč |
| 100 | 22,78490 Kč | 2 278,49 Kč |
| 250 | 21,45660 Kč | 5 364,15 Kč |
| 500 | 21,23570 Kč | 10 617,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,45402 Kč | 38 908,04 Kč |
| 4 000 | 19,00765 Kč | 76 030,60 Kč |
| 6 000 | 18,78408 Kč | 112 704,48 Kč |
| 10 000 | 18,53632 Kč | 185 363,20 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |







