
TXB0101DBVT | |
|---|---|
DigiKey Part Number | 296-41874-2-ND - Tape & Reel (TR) 296-41874-1-ND - Cut Tape (CT) 296-41874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0101DBVT |
Description | IC XLTR VL BIDIR SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXB0101DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 25 | 17,14280 Kč | 428,57 Kč |
| 100 | 15,16690 Kč | 1 516,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,22488 Kč | 3 556,22 Kč |
| 500 | 13,65668 Kč | 6 828,34 Kč |
| 750 | 13,37208 Kč | 10 029,06 Kč |
| 1 250 | 13,05690 Kč | 16 321,12 Kč |
| 1 750 | 12,87261 Kč | 22 527,07 Kč |
| 2 500 | 12,69539 Kč | 31 738,47 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


