
TX75E16ALH | |
|---|---|
DigiKey Part Number | 296-TX75E16ALH-ND |
Manufacturer | |
Manufacturer Product Number | TX75E16ALH |
Description | IC TRANSMITTER 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transmitter 144-FCBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TX75E16ALH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Transmitter | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-FCBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 228,14000 Kč | 2 228,14 Kč |
| 10 | 1 877,13400 Kč | 18 771,34 Kč |
| 25 | 1 797,40880 Kč | 44 935,22 Kč |
| Unit Price without VAT: | 2 228,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 696,04940 Kč |


