Image for TX73H32ACP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX73H32ACP

DigiKey Part Number
296-TX73H32ACP-ND
Manufacturer
Manufacturer Product Number
TX73H32ACP
Description
LEVEL TRANSMITTER WITH TRANSMIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Transmitter Not Included Antenna 196-LFBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
TX73H32ACP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Frequency
-
Applications
General Purpose
Modulation or Protocol
-
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
-
Data Interface
SPI
Antenna Connector
Not Included
Memory Size
-
Features
-
Voltage - Supply
-
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
196-LFBGA, FCBGA
Supplier Device Package
196-FCBGA (12x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
8003 208,33980 Kč2 566 671,84 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 208,33980 Kč
Unit Price with VAT:3 882,09116 Kč