New Product
Image for TVS5800VEBR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS5800VEBR

DigiKey Part Number
296-TVS5800VEBRTR-ND - Tape & Reel (TR)
296-TVS5800VEBRCT-ND - Cut Tape (CT)
296-TVS5800VEBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVS5800VEBR
Description
58V TVS FLAT CLAMP SURGE DIODE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 70.9V External Switch 6-UQFN-HR (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
External Switch
Manufacturer
Texas Instruments
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-QFN
Voltage - Clamping
70.9V
Supplier Device Package
6-UQFN-HR (1.6x1.6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1016,33600 Kč163,36 Kč
10010,73000 Kč1 073,00 Kč
5008,31856 Kč4 159,28 Kč
1 0007,54143 Kč7 541,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,55446 Kč19 663,38 Kč
6 0006,05747 Kč36 344,82 Kč
9 0005,80436 Kč52 239,24 Kč
15 0005,51998 Kč82 799,70 Kč
21 0005,35161 Kč112 383,81 Kč
30 0005,18800 Kč155 640,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč