Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP5150AM1IPBS

DigiKey Part Number
296-27133-ND
Manufacturer
Manufacturer Product Number
TVP5150AM1IPBS
Description
IC VIDEO DECODER 9BIT 32TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TVP5150AM1IPBS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
1.8V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
1.8V, 3.3V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-TQFP
Type
Video Decoder
Supplier Device Package
32-TQFP (5x5)
Applications
Cell Phones, PDA, Players
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 357
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1180,58000 Kč180,58 Kč
10140,09900 Kč1 400,99 Kč
25130,00280 Kč3 250,07 Kč
100118,90330 Kč11 890,33 Kč
250113,61092 Kč28 402,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:180,58000 Kč
Unit Price with VAT:218,50180 Kč