
TVP5147M1IPFP | |
|---|---|
DigiKey Part Number | 296-TVP5147M1IPFP-ND |
Manufacturer | |
Manufacturer Product Number | TVP5147M1IPFP |
Description | IC DIGITAL VIDEO DECODER 80HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC LCD TV/Monitor 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5147M1IPFP Models |
Category | Voltage - Supply, Analog 1.8V, 3.3V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.8V, 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 80-TQFP Exposed Pad |
Type Video Decoder | Supplier Device Package 80-HTQFP (12x12) |
Applications LCD TV/Monitor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,85000 Kč | 261,85 Kč |
| 10 | 205,73800 Kč | 2 057,38 Kč |
| 96 | 176,70469 Kč | 16 963,65 Kč |
| Unit Price without VAT: | 261,85000 Kč |
|---|---|
| Unit Price with VAT: | 316,83850 Kč |

