
TUSB8043RGCT | |
|---|---|
DigiKey Part Number | 296-47493-2-ND - Tape & Reel (TR) 296-47493-1-ND - Cut Tape (CT) 296-47493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8043RGCT |
Description | IC USB HUB CONTROLLER 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 USB Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8043RGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 3.1 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,71000 Kč | 234,71 Kč |
| 10 | 183,83000 Kč | 1 838,30 Kč |
| 25 | 171,10280 Kč | 4 277,57 Kč |
| 100 | 157,11090 Kč | 15 711,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 150,44100 Kč | 37 610,25 Kč |
| 500 | 146,42044 Kč | 73 210,22 Kč |
| 750 | 144,40693 Kč | 108 305,20 Kč |
| 1 250 | 142,17574 Kč | 177 719,67 Kč |
| Unit Price without VAT: | 234,71000 Kč |
|---|---|
| Unit Price with VAT: | 283,99910 Kč |


