
TUSB8043AIRGCT | |
---|---|
DigiKey Part Number | 296-TUSB8043AIRGTR-ND - Tape & Reel (TR) 296-TUSB8043AIRGCT-ND - Cut Tape (CT) 296-TUSB8043AIRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8043AIRGCT |
Description | USB TRANSCEIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8043AIRGCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | I2C, SMBus | |
Standards | USB 3.1 | |
Voltage - Supply | 0.99V ~ 1.26V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 246,84000 Kč | 246,84 Kč |
10 | 193,63600 Kč | 1 936,36 Kč |
25 | 180,34600 Kč | 4 508,65 Kč |
100 | 165,74430 Kč | 16 574,43 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 158,78460 Kč | 39 696,15 Kč |
500 | 154,58902 Kč | 77 294,51 Kč |
750 | 152,48837 Kč | 114 366,28 Kč |
1 250 | 150,15964 Kč | 187 699,55 Kč |
Unit Price without VAT: | 246,84000 Kč |
---|---|
Unit Price with VAT: | 298,67640 Kč |