TUSB8044AIRGCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB8042AIRGCT

DigiKey Part Number
296-TUSB8042AIRGTR-ND - Tape & Reel (TR)
296-TUSB8042AIRGCT-ND - Cut Tape (CT)
296-TUSB8042AIRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB8042AIRGCT
Description
USB TRANSCEIVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 3.1 I2C, SMBus Interface 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TUSB8042AIRGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
I2C, SMBus
Standards
USB 3.1
Voltage - Supply
0.99V ~ 1.26V, 3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1252,46000 Kč252,46 Kč
10198,23900 Kč1 982,39 Kč
25184,69560 Kč4 617,39 Kč
100169,79570 Kč16 979,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250162,69312 Kč40 673,28 Kč
500158,41382 Kč79 206,91 Kč
750156,26999 Kč117 202,49 Kč
1 250153,89570 Kč192 369,62 Kč
Manufacturers Standard Package
Unit Price without VAT:252,46000 Kč
Unit Price with VAT:305,47660 Kč