Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TUSB7320IRKMR | |
|---|---|
DigiKey Part Number | TUSB7320IRKMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB7320IRKMR |
Description | IC HUB CONTROLLER USB 100WQFN |
Customer Reference | |
Detailed Description | USB Host Controller USB 3.0 USB, PCIe Interface 100-WQFN-MR (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB7320IRKMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Host Controller | |
Interface | USB, PCIe | |
Standards | USB 3.0 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-WQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 100-WQFN-MR (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 151,91941 Kč | 455 758,23 Kč |
| Unit Price without VAT: | 151,91941 Kč |
|---|---|
| Unit Price with VAT: | 183,82249 Kč |


