
TUSB546-DCIRNQR | |
|---|---|
DigiKey Part Number | 296-49364-2-ND - Tape & Reel (TR) 296-49364-1-ND - Cut Tape (CT) 296-49364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB546-DCIRNQR |
Description | IC REDRIVER USB TYPE C 40-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 8.1Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB546-DCIRNQR Models |
Category | Signal Conditioning Input Equalization, Output De-Emphasis |
Manufacturer Texas Instruments | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications USB | Package / Case 40-WFQFN Exposed Pad |
Data Rate (Max) 8.1Gbps | Supplier Device Package 40-WQFN (6x4) |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 95,60400 Kč | 956,04 Kč |
| 25 | 88,30080 Kč | 2 207,52 Kč |
| 100 | 80,26070 Kč | 8 026,07 Kč |
| 250 | 77,16848 Kč | 19 292,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 64,38358 Kč | 193 150,74 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |

