Buffer, ReDriver 4 Channel 8.1Gbps 40-WQFN (6x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB544IRNQT

DigiKey Part Number
296-46948-2-ND - Tape & Reel (TR)
296-46948-1-ND - Cut Tape (CT)
296-46948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB544IRNQT
Description
IC REDRIVER USB TYPE C 40WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 8.1Gbps 40-WQFN (6x4)
Datasheet
 Datasheet
EDA/CAD Models
TUSB544IRNQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB Type C
Input
-
Output
-
Data Rate (Max)
8.1Gbps
Number of Channels
4
Delay Time
10.0ns
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1152,87000 Kč152,87 Kč
10117,96700 Kč1 179,67 Kč
25109,24000 Kč2 731,00 Kč
10099,65860 Kč9 965,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25095,09156 Kč23 772,89 Kč
50092,33786 Kč46 168,93 Kč
75090,95885 Kč68 219,14 Kč
1 25089,43115 Kč111 788,94 Kč
1 75088,53861 Kč154 942,57 Kč
Manufacturers Standard Package
Unit Price without VAT:152,87000 Kč
Unit Price with VAT:184,97270 Kč