Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB522PRGET

DigiKey Part Number
296-45115-2-ND - Tape & Reel (TR)
296-45115-1-ND - Cut Tape (CT)
296-45115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB522PRGET
Description
IC REDRIVER DUAL USB 3.1 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TUSB522PRGET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Signal Conditioning
Input Equalization, Output De-Emphasis
Manufacturer
Texas Instruments
Capacitance - Input
1.25 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Current - Supply
98mA
Type
Buffer, ReDriver
Operating Temperature
0°C ~ 70°C
Applications
USB
Mounting Type
Surface Mount
Input
Differential
Package / Case
24-VFQFN Exposed Pad
Output
Differential
Supplier Device Package
24-VQFN (4x4)
Data Rate (Max)
5Gbps
Base Product Number
Number of Channels
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 742
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1042,31100 Kč423,11 Kč
2538,69520 Kč967,38 Kč
10034,70760 Kč3 470,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25032,80560 Kč8 201,40 Kč
50031,65994 Kč15 829,97 Kč
75031,08628 Kč23 314,71 Kč
1 25030,45029 Kč38 062,86 Kč
1 75030,07862 Kč52 637,58 Kč
2 50029,72124 Kč74 303,10 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč