
TUSB522PRGET | |
|---|---|
DigiKey Part Number | 296-45115-2-ND - Tape & Reel (TR) 296-45115-1-ND - Cut Tape (CT) 296-45115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB522PRGET |
Description | IC REDRIVER DUAL USB 3.1 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB522PRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.25 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 98mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 41,09300 Kč | 410,93 Kč |
| 25 | 37,56960 Kč | 939,24 Kč |
| 100 | 33,69550 Kč | 3 369,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,85060 Kč | 7 962,65 Kč |
| 500 | 30,73814 Kč | 15 369,07 Kč |
| 750 | 30,18084 Kč | 22 635,63 Kč |
| 1 250 | 29,56350 Kč | 36 954,38 Kč |
| 1 750 | 29,20258 Kč | 51 104,51 Kč |
| 2 500 | 28,85562 Kč | 72 139,05 Kč |
| 6 250 | 28,10829 Kč | 175 676,81 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |



