
TUSB522PRGER | |
|---|---|
DigiKey Part Number | 296-48319-2-ND - Tape & Reel (TR) 296-48319-1-ND - Cut Tape (CT) 296-48319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB522PRGER |
Description | IC REDRIVER DUAL USB 3.1 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB522PRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.25 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 98mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,73100 Kč | 347,31 Kč |
| 25 | 31,69000 Kč | 792,25 Kč |
| 100 | 28,34520 Kč | 2 834,52 Kč |
| 250 | 26,74892 Kč | 6 687,23 Kč |
| 500 | 25,78638 Kč | 12 893,19 Kč |
| 1 000 | 24,99455 Kč | 24 994,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,01632 Kč | 72 048,96 Kč |
| 6 000 | 23,53760 Kč | 141 225,60 Kč |
| 9 000 | 23,29791 Kč | 209 681,19 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |



