
TUSB3410RHB | |
|---|---|
DigiKey Part Number | 296-23093-5-ND |
Manufacturer | |
Manufacturer Product Number | TUSB3410RHB |
Description | IC PORT CTLR USB-SRL 32-QFN |
Customer Reference | |
Detailed Description | 8052 TUSB3410 USB Serial Port Controller Microcontroller IC ROM (10kB) 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TUSB3410RHB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Serial Port Controller | |
Core Processor | 8052 | |
Program Memory Type | ROM (10kB) | |
Controller Series | TUSB | |
RAM Size | 18K x 8 | |
Interface | I2C, USB, UART | |
Number of I/O | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 130,02000 Kč | 1 300,20 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |


