
TUSB2E2211001YCGR | |
|---|---|
DigiKey Part Number | 296-TUSB2E2211001YCGRTR-ND - Tape & Reel (TR) 296-TUSB2E2211001YCGRCT-ND - Cut Tape (CT) 296-TUSB2E2211001YCGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB2E2211001YCGR |
Description | TWO-PORT EUSB2 (REV 1.2) TO USB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 480Mbps 25-DSBGA (2x2) |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 10 pF |
Part Status Active | Voltage - Supply 1.62V ~ 1.98V, 3V ~ 3.6V |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Input Differential | Package / Case 25-XFBGA, DSBGA |
Output Differential | Supplier Device Package 25-DSBGA (2x2) |
Data Rate (Max) 480Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 47,58100 Kč | 475,81 Kč |
| 25 | 43,57520 Kč | 1 089,38 Kč |
| 100 | 39,16130 Kč | 3 916,13 Kč |
| 250 | 37,05812 Kč | 9 264,53 Kč |
| 500 | 36,39962 Kč | 18 199,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,45688 Kč | 100 370,64 Kč |
| 6 000 | 32,82621 Kč | 196 957,26 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |


