
TUSB217ARWBRQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB217ARWBRQ1TR-ND - Tape & Reel (TR) 296-TUSB217ARWBRQ1CT-ND - Cut Tape (CT) 296-TUSB217ARWBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB217ARWBRQ1 |
Description | USB 2.0 HIGH-SPEED SIGNAL CONDIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver 1 Channel 480Mbps 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Capacitance - Input 150 pF |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 6.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 36mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type ReDriver | Grade Automotive |
Applications USB | Qualification AEC-Q100 |
Data Rate (Max) 480Mbps | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 12-XFQFN |
Signal Conditioning Input Equalization | Supplier Device Package 12-X2QFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 110,13500 Kč | 1 101,35 Kč |
| 25 | 101,87400 Kč | 2 546,85 Kč |
| 100 | 92,80070 Kč | 9 280,07 Kč |
| 250 | 89,79500 Kč | 22 448,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 81,07062 Kč | 243 211,86 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |



