
TUSB217AIRWBR | |
|---|---|
DigiKey Part Number | 296-TUSB217AIRWBRTR-ND - Tape & Reel (TR) 296-TUSB217AIRWBRCT-ND - Cut Tape (CT) 296-TUSB217AIRWBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB217AIRWBR |
Description | USB 2.0 HIGH-SPEED SIGNAL CONDIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cell Phones, Desktop, Laptops, Tablet Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB217AIRWBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Cell Phones, Desktop, Laptops, Tablet | |
Interface | USB 2.0 | |
Voltage - Supply | 2.3V ~ 6.5V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 99,72000 Kč | 997,20 Kč |
| 25 | 92,14760 Kč | 2 303,69 Kč |
| 100 | 83,80930 Kč | 8 380,93 Kč |
| 250 | 80,73480 Kč | 20 183,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 73,03405 Kč | 219 102,15 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |


