
TUSB215RGYT | |
|---|---|
DigiKey Part Number | 296-47411-2-ND - Tape & Reel (TR) 296-47411-1-ND - Cut Tape (CT) 296-47411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB215RGYT |
Description | IC INTERFACE SPECIALIZED 14VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB215RGYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Signal Processing | |
Interface | USB | |
Voltage - Supply | 4.4V ~ 5.5V | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 74,66900 Kč | 746,69 Kč |
| 25 | 68,77280 Kč | 1 719,32 Kč |
| 100 | 62,29690 Kč | 6 229,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,20932 Kč | 14 802,33 Kč |
| 500 | 57,34806 Kč | 28 674,03 Kč |
| 750 | 56,41659 Kč | 42 312,44 Kč |
| 1 250 | 55,38399 Kč | 69 229,99 Kč |
| 1 750 | 54,78042 Kč | 95 865,74 Kč |
| 2 500 | 54,19995 Kč | 135 499,88 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

