
TUSB215QRGYRQ1 | |
|---|---|
DigiKey Part Number | 296-52182-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB215QRGYRQ1 |
Description | IC INTERFACE SPECIALIZED 14VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB215QRGYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Signal Processing | |
Interface | USB | |
Voltage - Supply | 4.4V ~ 5.5V | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,46734 Kč | 124 402,02 Kč |
| Unit Price without VAT: | 41,46734 Kč |
|---|---|
| Unit Price with VAT: | 50,17548 Kč |

