Signal Processing Interface 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB215IRGYT

DigiKey Part Number
296-47410-2-ND - Tape & Reel (TR)
296-47410-1-ND - Cut Tape (CT)
296-47410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB215IRGYT
Description
IC INTERFACE SPECIALIZED 14VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Signal Processing Interface 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TUSB215IRGYT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Signal Processing
Interface
USB
Voltage - Supply
4.4V ~ 5.5V
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-VQFN (3.5x3.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25066,31420 Kč16 578,55 Kč
50064,27026 Kč32 135,13 Kč
75063,24625 Kč47 434,69 Kč
1 25062,11225 Kč77 640,31 Kč
1 75061,44963 Kč107 536,85 Kč
2 50060,81214 Kč152 030,35 Kč
Manufacturers Standard Package
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč