
TUSB215IRGYT | |
|---|---|
DigiKey Part Number | 296-47410-2-ND - Tape & Reel (TR) 296-47410-1-ND - Cut Tape (CT) 296-47410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB215IRGYT |
Description | IC INTERFACE SPECIALIZED 14VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB215IRGYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Signal Processing | |
Interface | USB | |
Voltage - Supply | 4.4V ~ 5.5V | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 66,31420 Kč | 16 578,55 Kč |
| 500 | 64,27026 Kč | 32 135,13 Kč |
| 750 | 63,24625 Kč | 47 434,69 Kč |
| 1 250 | 62,11225 Kč | 77 640,31 Kč |
| 1 750 | 61,44963 Kč | 107 536,85 Kč |
| 2 500 | 60,81214 Kč | 152 030,35 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |

