
TUSB213RGYR | |
|---|---|
DigiKey Part Number | 296-TUSB213RGYRTR-ND - Tape & Reel (TR) 296-TUSB213RGYRCT-ND - Cut Tape (CT) 296-TUSB213RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB213RGYR |
Description | IC INTERFACE SPECIALIZED 14VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB213RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Signal Processing | |
Interface | USB | |
Voltage - Supply | 4.4V ~ 5.5V | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 47,28700 Kč | 472,87 Kč |
| 25 | 43,31480 Kč | 1 082,87 Kč |
| 100 | 38,94710 Kč | 3 894,71 Kč |
| 250 | 36,86324 Kč | 9 215,81 Kč |
| 500 | 35,60672 Kč | 17 803,36 Kč |
| 1 000 | 34,57321 Kč | 34 573,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,42198 Kč | 88 265,94 Kč |
| 6 000 | 28,85713 Kč | 173 142,78 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |

