Signal Processing Interface 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB213IRGYR

DigiKey Part Number
296-52175-2-ND - Tape & Reel (TR)
296-52175-1-ND - Cut Tape (CT)
296-52175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB213IRGYR
Description
IC INTERFACE SPECIALIZED 14VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Signal Processing Interface 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TUSB213IRGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Signal Processing
Interface
USB
Voltage - Supply
4.4V ~ 5.5V
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-VQFN (3.5x3.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,74435 Kč101 233,05 Kč
6 00033,11262 Kč198 675,72 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč