
TUSB212RWBT | |
|---|---|
DigiKey Part Number | 296-47405-2-ND - Tape & Reel (TR) 296-47405-1-ND - Cut Tape (CT) 296-47405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB212RWBT |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB212RWBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Signal Processing | |
Interface | USB | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,06276 Kč | 12 015,69 Kč |
| 500 | 46,49756 Kč | 23 248,78 Kč |
| 750 | 45,71348 Kč | 34 285,11 Kč |
| 1 250 | 44,84484 Kč | 56 056,05 Kč |
| 1 750 | 44,33686 Kč | 77 589,51 Kč |
| 2 500 | 43,84853 Kč | 109 621,32 Kč |
| Unit Price without VAT: | 48,06276 Kč |
|---|---|
| Unit Price with VAT: | 58,15594 Kč |

