USB Hub Controller USB 2.0 USB Interface 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB2036VF

DigiKey Part Number
296-11086-ND
Manufacturer
Manufacturer Product Number
TUSB2036VF
Description
IC HUB CONTROLLER USB 2.0 32LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TUSB2036VF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Current - Supply
40mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Package / Case
32-LQFP
Protocol
USB
Supplier Device Package
32-LQFP (7x7)
Function
Hub Controller
Base Product Number
Interface
USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 592
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
190,72000 Kč90,72 Kč
1068,65600 Kč686,56 Kč
2563,15880 Kč1 578,97 Kč
10057,11490 Kč5 711,49 Kč
25054,23264 Kč13 558,16 Kč
50052,49538 Kč26 247,69 Kč
1 00051,06573 Kč51 065,73 Kč
2 50049,55617 Kč123 890,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,72000 Kč
Unit Price with VAT:109,77120 Kč

Other Suppliers on DigiKey

250In Stock
Ships from Rochester Electronics, LLC