TUSB1142EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB1142EVM

DigiKey Part Number
296-TUSB1142EVM-ND
Manufacturer
Manufacturer Product Number
TUSB1142EVM
Description
EVAL BOARD FOR TUSB1142
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TUSB1142 - USB Type-C® Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
USB Type-C®
Embedded
No
Utilized IC / Part
TUSB1142
Primary Attributes
-
Secondary Attributes
I2C Interface(s)
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 724,40000 Kč3 724,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3 724,40000 Kč
Unit Price with VAT:4 506,52400 Kč