
TUSB1064IRNQT | |
|---|---|
DigiKey Part Number | 296-49110-2-ND - Tape & Reel (TR) 296-49110-1-ND - Cut Tape (CT) 296-49110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1064IRNQT |
Description | USB-C 10GBPS ALT MODE UFP MUX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1064IRNQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB Type C | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 2 | |
Delay Time | 10.0ns | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,24000 Kč | 209,24 Kč |
| 10 | 163,26400 Kč | 1 632,64 Kč |
| 25 | 151,76200 Kč | 3 794,05 Kč |
| 100 | 139,11310 Kč | 13 911,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 115,32788 Kč | 28 831,97 Kč |
| Unit Price without VAT: | 209,24000 Kč |
|---|---|
| Unit Price with VAT: | 253,18040 Kč |


