
TUSB1046AI-DCIRNQR | |
|---|---|
DigiKey Part Number | 296-TUSB1046AI-DCIRNQRTR-ND - Tape & Reel (TR) 296-TUSB1046AI-DCIRNQRCT-ND - Cut Tape (CT) 296-TUSB1046AI-DCIRNQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1046AI-DCIRNQR |
Description | TUSB1046AI-DCIRNQR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1046AI-DCIRNQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 129,98400 Kč | 1 299,84 Kč |
| 25 | 120,51560 Kč | 3 012,89 Kč |
| 100 | 110,10410 Kč | 11 010,41 Kč |
| 250 | 105,13968 Kč | 26 284,92 Kč |
| 500 | 102,14724 Kč | 51 073,62 Kč |
| 1 000 | 99,68354 Kč | 99 683,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 96,64223 Kč | 289 926,69 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |


