296~4225901~RGF~40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB1021RGFTQ1

DigiKey Part Number
296-TUSB1021RGFTQ1TR-ND - Tape & Reel (TR)
296-TUSB1021RGFTQ1CT-ND - Cut Tape (CT)
296-TUSB1021RGFTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB1021RGFTQ1
Description
AUTOMOTIVE, USB TYPE-C 10GBPS LI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 x 1:2, 2:1 Channel 10Gbps 40-VQFN (7x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB Type C
Input
Differential
Output
Differential
Data Rate (Max)
10Gbps
Number of Channels
2 x 1:2, 2:1
Delay Time
300ps (Max)
Signal Conditioning
Input Equalization
Capacitance - Input
10 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
200mA (Max)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (7x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1242,67000 Kč242,67 Kč
10190,19900 Kč1 901,99 Kč
25177,12160 Kč4 428,04 Kč
100162,74270 Kč16 274,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250155,88672 Kč38 971,68 Kč
500151,75364 Kč75 876,82 Kč
750149,68493 Kč112 263,70 Kč
1 250147,39258 Kč184 240,73 Kč
Manufacturers Standard Package
Unit Price without VAT:242,67000 Kč
Unit Price with VAT:293,63070 Kč