
TSW3085EVM | |
|---|---|
DigiKey Part Number | 296-46002-ND |
Manufacturer | |
Manufacturer Product Number | TSW3085EVM |
Description | EVAL BOARD FOR DAC3482 LMK04806B |
Customer Reference | |
Detailed Description | DAC3482, LMK04806B, TRF3705 - Signal Analysis Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Signal Analysis |
Manufacturer Texas Instruments | Utilized IC / Part DAC3482, LMK04806B, TRF3705 |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type Interface |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 996,44000 Kč | 10 996,44 Kč |
| Unit Price without VAT: | 10 996,44000 Kč |
|---|---|
| Unit Price with VAT: | 13 305,69240 Kč |

