
TSW14DL3200EVM | |
|---|---|
DigiKey Part Number | 296-50706-ND |
Manufacturer | |
Manufacturer Product Number | TSW14DL3200EVM |
Description | DEVELOPMENT INTERFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Data Capture Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Data Capture | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | ADC and DAC Evaluation | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88 166,40000 Kč | 88 166,40 Kč |
| Unit Price without VAT: | 88 166,40000 Kč |
|---|---|
| Unit Price with VAT: | 106 681,34400 Kč |


