
TSMU818A030AMO | |
|---|---|
DigiKey Part Number | 296-TSMU818A030AMO-ND |
Manufacturer | |
Manufacturer Product Number | TSMU818A030AMO |
Description | IC PARAMETRIC MEAS UNIT 196FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Parametric Measurement Unit 196-FCBGA (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Parametric Measurement Unit | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-BGA, FCBGA | |
Supplier Device Package | 196-FCBGA (20x20) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 6 613,37967 Kč | 396 802,78 Kč |
| Unit Price without VAT: | 6 613,37967 Kč |
|---|---|
| Unit Price with VAT: | 8 002,18940 Kč |




