
TSM24BDBZR | |
|---|---|
DigiKey Part Number | 296-TSM24BDBZRTR-ND - Tape & Reel (TR) 296-TSM24BDBZRCT-ND - Cut Tape (CT) 296-TSM24BDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM24BDBZR |
Description | TVS DIODE 24VWM 44VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 24.8V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 800W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 24pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,95700 Kč | 59,57 Kč |
| 25 | 5,29600 Kč | 132,40 Kč |
| 100 | 4,58470 Kč | 458,47 Kč |
| 250 | 4,24284 Kč | 1 060,71 Kč |
| 500 | 4,03782 Kč | 2 018,91 Kč |
| 1 000 | 3,86836 Kč | 3 868,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,77046 Kč | 8 311,38 Kč |
| 6 000 | 2,68917 Kč | 16 135,02 Kč |
| 9 000 | 2,64844 Kč | 23 835,96 Kč |
| 15 000 | 2,60332 Kč | 39 049,80 Kč |
| 21 000 | 2,57695 Kč | 54 115,95 Kč |
| 30 000 | 2,55161 Kč | 76 548,30 Kč |
| 75 000 | 2,49701 Kč | 187 275,75 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

