
TSM24ADBZR | |
|---|---|
DigiKey Part Number | 296-TSM24ADBZRTR-ND - Tape & Reel (TR) 296-TSM24ADBZRCT-ND - Cut Tape (CT) 296-TSM24ADBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM24ADBZR |
Description | TVS DIODE 24VWM 38VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38V (Typ) Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 24.8V | |
Voltage - Clamping (Max) @ Ipp | 38V (Typ) | |
Current - Peak Pulse (10/1000µs) | 60A (8/20µs) | |
Power - Peak Pulse | 2800W (2.8kW) | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 54pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,61120 Kč | 115,28 Kč |
| 100 | 3,97280 Kč | 397,28 Kč |
| 250 | 3,67044 Kč | 917,61 Kč |
| 500 | 3,48776 Kč | 1 743,88 Kč |
| 1 000 | 3,33742 Kč | 3 337,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,15180 Kč | 9 455,40 Kč |
| 6 000 | 3,06091 Kč | 18 365,46 Kč |
| 9 000 | 3,01541 Kč | 27 138,69 Kč |
| 15 000 | 2,96497 Kč | 44 474,55 Kč |
| 21 000 | 2,93552 Kč | 61 645,92 Kč |
| 30 000 | 2,90717 Kč | 87 215,10 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



