38V (Typ) Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM24ADBZR

DigiKey Part Number
296-TSM24ADBZRTR-ND - Tape & Reel (TR)
296-TSM24ADBZRCT-ND - Cut Tape (CT)
296-TSM24ADBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM24ADBZR
Description
TVS DIODE 24VWM 38VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38V (Typ) Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
60A (8/20µs)
Mfr
Power - Peak Pulse
2800W (2.8kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
USB
Type
Zener
Capacitance @ Frequency
54pF @ 1MHz
Unidirectional Channels
1
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
24.8V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
38V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 644
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,18700 Kč51,87 Kč
254,61120 Kč115,28 Kč
1003,97280 Kč397,28 Kč
2503,67044 Kč917,61 Kč
5003,48776 Kč1 743,88 Kč
1 0003,33742 Kč3 337,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,15180 Kč9 455,40 Kč
6 0003,06091 Kč18 365,46 Kč
9 0003,01541 Kč27 138,69 Kč
15 0002,96497 Kč44 474,55 Kč
21 0002,93552 Kč61 645,92 Kč
30 0002,90717 Kč87 215,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč