


TSD36CDYFRQ1 | |
|---|---|
DigiKey Part Number | 296-TSD36CDYFRQ1TR-ND - Tape & Reel (TR) 296-TSD36CDYFRQ1CT-ND - Cut Tape (CT) 296-TSD36CDYFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD36CDYFRQ1 |
Description | 36V BIDIRECTIONAL SURGE PROTECTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 4.3pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 36V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 37.8V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 71V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 9,94800 Kč | 99,48 Kč |
| 100 | 6,39640 Kč | 639,64 Kč |
| 500 | 4,86266 Kč | 2 431,33 Kč |
| 1 000 | 4,36798 Kč | 4 367,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,73911 Kč | 11 217,33 Kč |
| 6 000 | 3,42232 Kč | 20 533,92 Kč |
| 9 000 | 3,26087 Kč | 29 347,83 Kč |
| 15 000 | 3,07944 Kč | 46 191,60 Kč |
| 21 000 | 2,97201 Kč | 62 412,21 Kč |
| 30 000 | 2,86761 Kč | 86 028,30 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |


