
TSC2046EQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-27720-2-ND - Tape & Reel (TR) 296-27720-1-ND - Cut Tape (CT) 296-27720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2046EQPWRQ1 |
Description | IC SCREEN CNTRL 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2046EQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 970 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 22,56600 Kč | 225,66 Kč |
| 25 | 20,46920 Kč | 511,73 Kč |
| 100 | 18,16400 Kč | 1 816,40 Kč |
| 250 | 17,06648 Kč | 4 266,62 Kč |
| 500 | 16,40510 Kč | 8 202,55 Kč |
| 1 000 | 15,86033 Kč | 15 860,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,41197 Kč | 30 823,94 Kč |
| 4 000 | 15,04302 Kč | 60 172,08 Kč |
| 6 000 | 14,85814 Kč | 89 148,84 Kč |
| 10 000 | 14,65341 Kč | 146 534,10 Kč |
| 14 000 | 14,53379 Kč | 203 473,06 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |



