
TSC2046EIRGVT | |
|---|---|
DigiKey Part Number | 296-21998-2-ND - Tape & Reel (TR) 296-21998-1-ND - Cut Tape (CT) 296-21998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2046EIRGVT |
Description | IC SCREEN CNTRL 12BIT 16FN |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2046EIRGVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 780 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 37,41800 Kč | 374,18 Kč |
| 25 | 34,17640 Kč | 854,41 Kč |
| 100 | 30,60670 Kč | 3 060,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,87778 Kč | 13 938,89 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |


