
TSC2013EVM | |
|---|---|
DigiKey Part Number | 296-45993-ND |
Manufacturer | |
Manufacturer Product Number | TSC2013EVM |
Description | EVAL BOARD FOR TSC2013-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TSC2013-Q1 - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Touch Screen Controller |
Manufacturer Texas Instruments | Embedded Yes, MCU, 16-Bit |
Packaging Box | Utilized IC / Part TSC2013-Q1 |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 223,25000 Kč | 5 223,25 Kč |
| Unit Price without VAT: | 5 223,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 320,13250 Kč |



