
TSC2007IYZGT | |
|---|---|
DigiKey Part Number | 296-21717-2-ND - Tape & Reel (TR) 296-21717-1-ND - Cut Tape (CT) 296-21717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2007IYZGT |
Description | IC SCREEN CNTRL 12BIT 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TSC2007IYZGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C, Serial | |
Voltage Reference | External | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Supply | 226.2 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,84700 Kč | 468,47 Kč |
| 25 | 42,89480 Kč | 1 072,37 Kč |
| 100 | 38,56490 Kč | 3 856,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,49704 Kč | 9 124,26 Kč |
| 500 | 35,25144 Kč | 17 625,72 Kč |
| 750 | 34,62767 Kč | 25 970,75 Kč |
| 1 250 | 33,93613 Kč | 42 420,16 Kč |
| 1 750 | 33,53201 Kč | 58 681,02 Kč |
| 2 500 | 33,14341 Kč | 82 858,53 Kč |
| 6 250 | 32,30672 Kč | 201 917,00 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |

